Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No4126104S
Order Code5413722
Product RangeLiY Series
Technical Datasheet
37 In Stock
12 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 48.890 |
5+ | € 47.910 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 48.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No4126104S
Order Code5413722
Product RangeLiY Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge24AWG
Conductor Area CSA0.25mm²
Reel Length (Imperial)820ft
Reel Length (Metric)250m
Operating Temperature Max70°C
No. of Max Strands x Strand Size14 x 0.15mm
Voltage Rating900V
Conductor MaterialCopper
External Diameter1.3mm
Approval Specification-
Product RangeLiY Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 4126104S is a 250m LiY red Hook-up Wire with copper conductor and PVC core insulation.
- CPR: Not Yet Qualified
- -30 to 70°C Fixed installation temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
820ft
Operating Temperature Max
70°C
Voltage Rating
900V
External Diameter
1.3mm
Product Range
LiY Series
Jacket Colour
Red
Conductor Area CSA
0.25mm²
Reel Length (Metric)
250m
No. of Max Strands x Strand Size
14 x 0.15mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 4126104S
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004