Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS252010L6R8M-10
Order Code2292494
Product RangeTYS252010L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.341 |
100+ | € 0.287 |
500+ | € 0.269 |
2500+ | € 0.238 |
5000+ | € 0.218 |
10000+ | € 0.214 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 3.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS252010L6R8M-10
Order Code2292494
Product RangeTYS252010L Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)590mA
Inductor ConstructionShielded
Saturation Current (Isat)920mA
Product RangeTYS252010L Series
Inductor Case / Package-
DC Resistance Max0.896ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
TYS252010L Series
DC Resistance Max
0.896ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
590mA
Saturation Current (Isat)
920mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
Product traceability