Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoNS1020CA
Order Code3606018
Product RangeNoiseSorb NS1000
Technical Datasheet
11 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.810 |
10+ | € 22.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoNS1020CA
Order Code3606018
Product RangeNoiseSorb NS1000
Technical Datasheet
Shielding TypeAbsorber
Product RangeNoiseSorb NS1000
Gasket Material-
Length300mm
Width300mm
Depth0.2mm
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
Absorber
Gasket Material
-
Width
300mm
Attenuation
-
Product Range
NoiseSorb NS1000
Length
300mm
Depth
0.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39211900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01