Print Page
14,870 In Stock
40,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.141 |
250+ | € 0.0836 |
1000+ | € 0.0646 |
5000+ | € 0.0507 |
10000+ | € 0.0494 |
20000+ | € 0.0484 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoHI0805R800R-10
Order Code2292366
Product RangeHI Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance80ohm
DC Current Rating5A
Product RangeHI Series
DC Resistance Max0.01ohm
Impedance Tolerance-
Product Length2mm
Product Width1.25mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
5A
DC Resistance Max
0.01ohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
80ohm
Product Range
HI Series
Impedance Tolerance
-
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
Product traceability