Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-105
Order Code3678506
Product RangeSMT 1 Piece
Product RangeSMT 1 Piece
Shielding TypeEMI Shielding
Gasket MaterialCorrosion-Resistant Steel
Length25.4mm
Width38.1mm
Depth6mm
Attenuation-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
SMT 1 Piece
Gasket Material
Corrosion-Resistant Steel
Width
38.1mm
Attenuation
-
Shielding Type
EMI Shielding
Length
25.4mm
Depth
6mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024