Print Page
Technical Specifications
Thermal Conductivity
1.2W/m.K
Thickness
5mm
Dielectric Strength
-
External Width
229mm
Conductive Material
Silicone Elastomer
Thermal Impedance
-
External Length
229mm
Product Range
Tflex 300
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4