Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLAIRD
Manufacturer Part No8277-0100-39
Order Code8868646
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypeAcrylic Adhesive
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape TypeAluminium
Tape Length - Metric15m
Tape Length - Imperial49.2ft
ConductivityConductive
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial49.2ft
Roll Length - Metric15m
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 8277-0100-39
2 Products Found
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Width - Metric
25.4mm
Tape Type
Aluminium
Tape Length - Imperial
49.2ft
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
15m
SVHC
No SVHC (17-Dec-2014)
Adhesive Type
Acrylic Adhesive
Tape Width - Imperial
1"
Tape Length - Metric
15m
Conductivity
Conductive
Roll Length - Imperial
49.2ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3