Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No29220106
Order Code3758202
Product RangeEccosorb GDS FR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 319.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 319.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No29220106
Order Code3758202
Product RangeEccosorb GDS FR
Technical Datasheet
Product RangeEccosorb GDS FR
Shielding TypeAbsorber
Gasket MaterialSilicone
Length305mm
Width305mm
Depth1mm
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
Eccosorb GDS FR
Gasket Material
Silicone
Width
305mm
Attenuation
-
Shielding Type
Absorber
Length
305mm
Depth
1mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.360007