Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No28B0563-200
Order Code2292263
Product Range28B Series
Technical Datasheet
2,975 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.140 |
10+ | € 0.795 |
50+ | € 0.605 |
100+ | € 0.534 |
200+ | € 0.500 |
440+ | € 0.466 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No28B0563-200
Order Code2292263
Product Range28B Series
Technical Datasheet
Outer Diameter14.27mm
Product Length28.57mm
Inner Diameter7.26mm
Frequency Min-
Frequency Max-
Impedance287ohm
Product Range28B Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Outer Diameter
14.27mm
Inner Diameter
7.26mm
Frequency Max
-
Product Range
28B Series
Product Length
28.57mm
Frequency Min
-
Impedance
287ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01675
Product traceability