Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No0077001202
Order Code2497707
Product RangeSlot Mount
Technical Datasheet
133 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.870 |
10+ | € 15.670 |
20+ | € 14.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No0077001202
Order Code2497707
Product RangeSlot Mount
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Length609.6mm
Width8.13mm
Depth2.79mm
Product RangeSlot Mount
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
609.6mm
Depth
2.79mm
Attenuation
-
Gasket Material
Beryllium Copper
Width
8.13mm
Product Range
Slot Mount
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
Product traceability