Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-935-FAR
Order Code2749464
Also Known AsRG-S4A-DM334-1000-C57
Technical Datasheet
134 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.760 |
10+ | € 26.110 |
25+ | € 24.450 |
50+ | € 21.860 |
100+ | € 21.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-935-FAR
Order Code2749464
Also Known AsRG-S4A-DM334-1000-C57
Technical Datasheet
Length1m
External Diameter2mm
Probe/Pocket Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XF-935-FAR from Labfacility is a PT100 thin film resistor with 1000mm 26awg wire lead.
- Thin film construction Class A
- Fast response time
- 4 Wire configuration
- Suitable for air, surface & immersion applications
- Vibration resistant
- Temperature range: -50°C to +250°C
- Extended lead wires: PTFE insulated, stranded conductors
- European / British Standard: Conforms to IEC 60751:2008 / BS EN 60751:2008
Technical Specifications
Length
1m
Probe/Pocket Body Material
-
SVHC
No SVHC (21-Jan-2025)
External Diameter
2mm
Product Range
-
Alternatives for XF-935-FAR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608