Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-315-FAR
Order Code4100682
Also Known AsRAA-S4B-3.0-250-NP-1.0-C7-T
Technical Datasheet
16 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 62.330 |
5+ | € 58.620 |
10+ | € 54.910 |
25+ | € 49.070 |
50+ | € 48.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 62.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-315-FAR
Order Code4100682
Also Known AsRAA-S4B-3.0-250-NP-1.0-C7-T
Technical Datasheet
Length250mm
External Diameter3mm
Probe/Pocket Body MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XF-315-FAR is a 3mm Probe made of welded tip stainless steel with 1m 4-core screened PTFE insulated extension cable. It is recommended where the superior accuracy of a PT100 sensor over a thermocouple is required.
- Mineral insulated conductors and welded tip
- Flying lead and tails termination
- Temperature measuring range up to 250°C
Applications
Sensing & Instrumentation
Technical Specifications
Length
250mm
Probe/Pocket Body Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
External Diameter
3mm
Product Range
-
Alternatives for XF-315-FAR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034