Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoPT100 RTF4-5.0 (5MTR LEAD)
Order Code2420299
Product RangeRTF4 Series
Also Known AsRTF4-5M
Technical Datasheet
38 In Stock
40 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 98.760 |
5+ | € 86.990 |
10+ | € 77.740 |
25+ | € 76.190 |
50+ | € 74.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 98.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoPT100 RTF4-5.0 (5MTR LEAD)
Order Code2420299
Product RangeRTF4 Series
Also Known AsRTF4-5M
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
RTD AccuracyClass B
Sensing Temperature Max150°C
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Cable Termination-
Wire TerminationBare Wire
Product RangeRTF4 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PT100 RTF4-5.0 (5MTR LEAD) is a Platinum Silicone Patch Sensor, element is encapsulated in a silicone rubber patch. Self-adhesive, aluminium foil backing. Resistant to oils and chemicals.
- Class B tolerance
- PTFE insulated lead
- 4-wire tail termination
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
5m
Cable Termination
-
Product Range
RTF4 Series
RTD Type
Component with Leads
Sensing Temperature Max
150°C
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
16.4ft
Wire Termination
Bare Wire
SVHC
No SVHC (21-Jan-2025)
Alternatives for PT100 RTF4-5.0 (5MTR LEAD)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07