Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 87.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 87.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPR35-6B
Order Code4204337
Technical Datasheet
Accessory TypeRack Panel
For Use WithL-com Enclosures
Product Range-
SVHCTo Be Advised
Product Overview
UPR35-6B is a black 88.9mm x 482.6mm universal host rack panel. The USP universal series sub-panel can save time, money, and rack space. It features six punched rectangular openings that will accept any of the numerous USP sub-panels. Typical applications include universal rack frame with six openings for USP sub-panels, the steel frame makes it easy to swap out individual sub-panels, pick and choose from our USP sub-panels to create a customized rack panel with various connectors, heavy gauge steel and black powder coating provide durability.
- Universal rack frame with six openings for USP sub-panels
- Steel frame makes it easy to swap out individual sub-panels
- Pick and choose from our USP sub-panels to create a customized rack panel with various connectors
- Heavy gauge steel and black powder coating provides durability
- Optional cable management bracket PR-CMB available (sold separately)
Technical Specifications
Accessory Type
Rack Panel
Product Range
-
For Use With
L-com Enclosures
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.439984