Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD855SIGBLK-2
Order Code4214259
Product RangeTRD855SIG Series
Technical Datasheet
9 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.760 |
5+ | € 25.240 |
10+ | € 24.730 |
25+ | € 24.210 |
50+ | € 23.700 |
100+ | € 23.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SIGBLK-2
Order Code4214259
Product RangeTRD855SIG Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSSTP (Screened Shielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric609.6mm
Cable Length - Imperial2ft
Product RangeTRD855SIG Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Cable Construction
SSTP (Screened Shielded Twisted Pair)
Cable Length - Metric
609.6mm
Product Range
TRD855SIG Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
2ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate