Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 38.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00017-10FT
Order Code3765377
Connector to ConnectorIEC 320 C13 to NEMA L6-20P
Cable Length - Metric3.05m
Current Rating15A
Voltage Rating250V
Jacket ColourBlack
Cable Length - Imperial10ft
Technical Specifications
Connector to Connector
IEC 320 C13 to NEMA L6-20P
Current Rating
15A
Jacket Colour
Black
Cable Length - Metric
3.05m
Voltage Rating
250V
Cable Length - Imperial
10ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.561103