Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLT989W-10M15V1E22
Order Code4215884
Product RangeLT989W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 327.650 |
5+ | € 273.040 |
10+ | € 267.580 |
25+ | € 262.120 |
50+ | € 256.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 327.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLT989W-10M15V1E22
Order Code4215884
Product RangeLT989W Series
Technical Datasheet
Process Connection Type-
Operating Pressure Max10000mm-H2O
Accuracy± 0.5%
Sensor Output Type4mA to 20mA
Output Interface-
Housing Material304 Stainless Steel
Electrical ConnectionCable
Supply Voltage Min11V
Supply Voltage Max28V
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeLT989W Series
SVHCTo Be Advised
Product Overview
LT989W-10M15V1E22 is a LT989W series level transmitter (stainless 304, 15m polyethylene IOT pressure sensor). It is highly stable, reliable and fully sealed submersible level transmitter. It comes in a compact size, and is lightweight and stable. It can be used to measure liquid levels for many applications in metallurgy, mining, chemicals, water supply and waste management. Also used in industrial process control, liquid level measurement, chemical industries, water and waste management, mining.
- Sensor housing IP68, isolated construction, enable to measure various media
- Gauge pressure type
- Level range from 0 to 10mH2O/OIL, ±0.5 %full scale typical accuracy
- 1.5xfull scale typical overpressure
- 4 to 20mA output signal range, typical power supply/excitation level range from 11 to 28VDC
- Stainless steel 316L diaphragm, stainless steel 304 plug housing
- NBR tubing, Viton O-Ring
- Operating temperature range from -10 to 70°C
Technical Specifications
Process Connection Type
-
Accuracy
± 0.5%
Output Interface
-
Electrical Connection
Cable
Supply Voltage Max
28V
Operating Temperature Max
70°C
SVHC
To Be Advised
Operating Pressure Max
10000mm-H2O
Sensor Output Type
4mA to 20mA
Housing Material
304 Stainless Steel
Supply Voltage Min
11V
Operating Temperature Min
-10°C
Product Range
LT989W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90322000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.103136