Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 300.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 300.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCSP1005
Order Code4214827
Technical Datasheet
Peak Surge Current20kA
Impedance50ohm
Suppressor MountingPanel
Product Range-
No. of Poles1 Pole
SVHCTo Be Advised
Product Overview
LCSP1005 is a 7/16 F/M bulkhead RF coaxial surge protector. The RF surge protector (also known as lightning arrester) from L-com utilizing a patented spiral inductor design enables an almost instantaneous response to a lightning surge to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. Typical applications are cellular communication systems, emergency response systems, industrial, public safety systems.
- Surge current of 20KA, maximum power is 1000W
- Frequency range from 698MHz to 2.7GHz
- Waterproof IP67 rated
- 7/16 DIN female input connector to 7/16 DIN male output connector
- DC pass, VSWR is <lt/>1.2:1
- Low insertion loss, low PIM performance
- 50 ohm typical impedance
- Operating temperature range from -50 to 85°C
- Passive intermodulation is -155dBc maximum
Technical Specifications
Peak Surge Current
20kA
Suppressor Mounting
Panel
No. of Poles
1 Pole
Impedance
50ohm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.617792