Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 62.890 |
5+ | € 55.030 |
10+ | € 45.600 |
25+ | € 40.880 |
50+ | € 37.740 |
100+ | € 35.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 62.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHD-UC-MM-3
Order Code4214396
Connector to ConnectorUSB 3.1 Type C Plug to HDMI Type A Plug
Cable Length - Imperial3ft
Cable Length - Metric75mm
Jacket ColourWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
USB 3.1 Type C Plug to HDMI Type A Plug
Cable Length - Metric
75mm
Product Range
-
Cable Length - Imperial
3ft
Jacket Colour
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001