Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 36.210 |
5+ | € 33.500 |
10+ | € 30.780 |
25+ | € 28.850 |
50+ | € 27.480 |
100+ | € 26.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA-019
Order Code2751256
Technical Datasheet
Convert From Fibre Optic ConnectorFC
Convert From GenderJack
Convert To Fibre Optic ConnectorFC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
SVHCTo Be Advised
Product Overview
The FOA-019 is a simplex FC/FC APC Fibber Coupler with D-hole mount. It features tightly tolerance slots to assure proper orientation of mated APC connectors. In order to achieve low back reflection values some fibre assemblies utilize a connector with an Angled Polish Contact (APC). The couplers feature a ceramic sleeves to ensure precise alignment and signal integrity.
- Used to connect simplex FC APC fibre cables
- Metal body ensures durability and long life
- Dust caps protect against debris and contamination
- Ceramic alignment sleeve provides precise alignment for APC applications
Applications
Industrial, RF Communications, Security, Communications & Networking
Technical Specifications
Convert From Fibre Optic Connector
FC
Convert To Fibre Optic Connector
FC
Adapter Body Style
Straight Adapter
SVHC
To Be Advised
Convert From Gender
Jack
Convert To Gender
Jack
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618