Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 94.100 |
5+ | € 74.850 |
10+ | € 73.350 |
Product Information
Product Overview
ELPD-CAT5 is an economy DIN mount in-line 10/100 base-T CAT5 lightning surge protector. The ELPD-CAT5 protects valuable equipment from static discharge, lightning and faulty wiring. In considering the cost of replacing damaged equipment and resultant lost productivity, the cost of an inline suppressor is small. Featuring RJ45 Jacks, this adapter easily connects in-line with existing data connections. A ground lug is provided directly on the suppressor providing superior grounding. The ELPD-CAT5 features a rugged aluminium housing for maximum durability. This protector can be mounted to a DIN 3 rail using the DIN mounting clip located on the rear of the unit. Application includes protects 10/100 Base-T Ethernet networks, protection for servers, routers, access points and networking equipment such as computers and printers.
- Quick response, high transmission rate, low signal attenuation
- Good discharge capacity, low voltage protection
- Inline style connection is fast and easy to install, features RJ45 connectors
Technical Specifications
POE Surge Protector
-
-
1Ports
DIN Rail
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate