Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMUAMB5-05M
Order Code4204319
Product RangeCSMUAMB5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.990 |
10+ | € 8.760 |
25+ | € 7.820 |
100+ | € 7.440 |
250+ | € 6.980 |
500+ | € 6.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAMB5-05M
Order Code4204319
Product RangeCSMUAMB5 Series
Technical Datasheet
Connector to ConnectorType A Plug to Mini Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product RangeCSMUAMB5 Series
SVHCTo Be Advised
Product Overview
CSMUAMB5-05M is a 0.5m, 5 position, Type A - mini B premium USB cable assembly. Highest quality USB cable allows for transfer rates up to 480Mbps. This cable allows for simple "plug & play" connections for devices equipped with mini-USB 5 position ports. Twisted pair data lines help reduce crosstalk while 28AWG power conductors enable power transfer from host to peripheral. Typical applications include portable data storage, data acquisition, PC peripheral interconnects, printer interface, test and measurements.
- Foil plus braid shield provides maximum protection against EMI/RFI
- Moulded backshells provide durability and increased strength at cable entry point
- USB revision 1.0, 1.1 and 2 compliant, simple plug and play connections from USB hosts, peripherals
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
CSMUAMB5 Series
Cable Length - Metric
500mm
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587