Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 55.220 |
| 5+ | € 54.120 |
| 10+ | € 53.010 |
| 25+ | € 51.910 |
| 50+ | € 50.800 |
| 100+ | € 49.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 55.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS316-7.5
Order Code4211949
Product RangeCCS316 Series
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable TypeRG316/U
Impedance50ohm
Cable Length - Imperial7.5ft
Cable Length - Metric2.3m
Jacket ColourBrown
Product RangeCCS316 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
2.3m
Product Range
CCS316 Series
Coaxial Cable Type
RG316/U
Cable Length - Imperial
7.5ft
Jacket Colour
Brown
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCS316-7.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359