Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 95.740 |
5+ | € 76.150 |
10+ | € 74.630 |
Product Information
Product Overview
AL6-NM-14-9 is a coax lightning surge protector for 400-series low loss cable with N-male bulkhead connector. This very high-performance in-line gas discharge tube suppressor featuring wide-band operation up to 5.8GHz. Due to its superior RF performance this unit is ideal for IEEE 802.11a and other 5.2 - 5.8GHz ISM and UNII applications, as well as 3.5GHz WLL applications. Since this protector will pass DC it is suitable for applications where DC is carried through the coax cable such as remote amplifiers and LNA's. This helps improve insertion loss since a connector is eliminated. A ground lug and terminal are provided directly on the lightning protector housing, which provides superior grounding. Typical used to protect wireless devices and networks from damage due to lightning strikes, IEEE 802.11a/b/g/n wireless systems, coax cable assemblies with built in protection, distributed antenna systems (DAS) protection.
- Reliable performance from DC to 6GHz
- Attaches directly onto LMR®400 and equivalent cable
- Crimp design reduces insertion loss
- Multi-strike capability and replaceable gas tube
- Bi-directional protection, will pass DC
- Impedance is 50 ohm
- Dielectric withstanding voltage is 2500V (RMS)
- Nickel plated brass shell/ body, gold plated phosphor bronze/beryllium contact, PTFE insulator
Technical Specifications
-
Cable
1 Pole
50ohm
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate