Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.540 |
5+ | € 24.580 |
10+ | € 23.630 |
50+ | € 22.670 |
100+ | € 21.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX1005243-LGA2SA10A1
Order Code4733073
Technical Datasheet
Antenna BandMulti Band
Antenna TypeGPS / Glonass / LTE
Frequency Range698MHz to 960MHz, 1.71GHz to 2.17GHz, 2.3GHz to 2.69GHz
VSWR2:1, 3.7:1, 3:1
Peak Gain / Gain2.7dBi, 1.2dBi, 2.1dBi
Antenna MountingAdhesive
Product Range-
Protocol-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna Polarisation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Multi Band
Frequency Range
698MHz to 960MHz, 1.71GHz to 2.17GHz, 2.3GHz to 2.69GHz
Peak Gain / Gain
2.7dBi, 1.2dBi, 2.1dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarisation
-
Antenna Type
GPS / Glonass / LTE
VSWR
2:1, 3.7:1, 3:1
Antenna Mounting
Adhesive
Protocol
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
Product traceability