Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ32M01750KBA
Order Code1866247
Product RangeVJ32
Technical Datasheet
3,889 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.420 |
50+ | € 1.710 |
100+ | € 1.550 |
250+ | € 1.310 |
500+ | € 1.210 |
1000+ | € 1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ32M01750KBA
Order Code1866247
Product RangeVJ32
Technical Datasheet
Voltage Rating VAC175V
Voltage Rating VDC225V
Product RangeVJ32
Clamping Voltage Vc Max455V
Varistor Case Style3220 [8552 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs300A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)9.5J
Automotive Qualification Standard-
Product Overview
VJ32 series SMD multilayer varistor offers the designer a surface mount solution with higher voltage ratings and transient energy ratings. This multilayer layer surface mount varistor replaces the traditional radial-lead varistor with reduced size and weight. The glass encapsulation ensures the high performances in voltage up to 300Vrms reliability and acid-resistance against harsh environment like chlorite soldering flux.
- Lead less surface mount chip 3220 case size
- Voltage ratings from 175 to 300Vrms
- VJ32 with 100% nickel barrier and tin termination (for lead free soldering applications)
- Operating temperature range from -55 to 85°C
Technical Specifications
Voltage Rating VAC
175V
Product Range
VJ32
Varistor Case Style
3220 [8552 Metric]
Peak Surge Current @ 8/20µs
300A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
225V
Clamping Voltage Vc Max
455V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
9.5J
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001