Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.629 |
50+ | € 0.447 |
250+ | € 0.307 |
500+ | € 0.256 |
Product Information
Product Overview
The ML series Multilayer Organic Capacitor is suitable for RF power amplifiers, low noise amplifiers and filter networks. Based on its patented multilayer low loss organic (MLO™) technology. These new capacitors represent a paradigm shift from traditional ceramic and thin film passive SMD components. The multilayer organic capacitors (MLOC) are polymer based capacitors that use high conductivity copper interconnects in a multilayer fashion. The ability to fabricate these components on large area substrates and state of the art laser direct imaging allow for improved cost benefits and tolerance control. The end result is a state of the art low ESR and high SRF low profile RF capacitor that can support frequencies well above 1GHz. Additionally MLOCs are expansion matched to printed circuit boards to allow for improved reliability.
- Expansion matched to PCB
- Low ESR
- High self resonance
- Tight tolerance
- Low dielectric absorption
Applications
Signal Processing, Communications & Networking, Sensing & Instrumentation
Technical Specifications
0.2pF
250VDC
0603 [1608 Metric]
125°C
1.6mm
SMD
-
No SVHC (27-Jun-2024)
250V
MLO Series
± 0.05pF
0603 [1608 Metric]
0.85mm
-55°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate