Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoDB0805A1950ASTR
Order Code1100644
Technical Datasheet
Balun MountingSMD
Frequency Min1.9GHz
Frequency Max2GHz
Impedance - Unbalanced / Balanced-
Insertion Loss0.25dB
Balun Case Style0805
Phase Difference-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Balun Mounting
SMD
Frequency Max
2GHz
Insertion Loss
0.25dB
Phase Difference
-
SVHC
No SVHC (17-Dec-2015)
Frequency Min
1.9GHz
Impedance - Unbalanced / Balanced
-
Balun Case Style
0805
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116