Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoA1001013
Order Code4068433
Product RangeA-Series
Technical Datasheet
855 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.810 |
10+ | € 1.310 |
25+ | € 1.190 |
50+ | € 1.120 |
100+ | € 1.050 |
500+ | € 0.953 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoA1001013
Order Code4068433
Product RangeA-Series
Technical Datasheet
Centre Frequency2.4425GHz
Antenna Case Size15mm x 3.2mm x 3.3mm
Centre Frequency 2-
VSWR1.5
Product RangeA-Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Centre Frequency
2.4425GHz
Centre Frequency 2
-
Product Range
A-Series
Antenna Case Size
15mm x 3.2mm x 3.3mm
VSWR
1.5
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability