Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9296002202906
Order Code4243812
Product RangePoke Home 9296-200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | € 0.241 |
| 6000+ | € 0.223 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€ 482.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9296002202906
Order Code4243812
Product RangePoke Home 9296-200 Series
Technical Datasheet
Pitch Spacing3mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current8A
Rated Voltage300V
Block OrientationSurface Mount Right Angle
Product RangePoke Home 9296-200 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pitch Spacing
3mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
8A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (17-Dec-2015)
No. of Positions
2Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Poke In
Rated Voltage
300V
Product Range
Poke Home 9296-200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001