Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoVP-732
Order Code3402227
Also Known AsGTIN UPC EAN: 7291063066895
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKRAMER
Manufacturer Part NoVP-732
Order Code3402227
Also Known AsGTIN UPC EAN: 7291063066895
Technical Datasheet
SVHCTo Be Advised
Product Overview
Versatile presentation switch with four HDMI, two DisplayPort and four user-definable video inputs. Dual scalers with independent outputs and Kramer PixPerfect™ precision scaling technology; up or downscale to HDMI, DisplayPort or VGA output with selectable refresh rates up to 4K Ultra-HD.
- Supports multiple resolutions up to 4K Ultra-HD
- Fast Fade-Thru-Black (FTB™) switching between sources
- K-IIT XL™ Image insertion technology with picture-in-picture, picture-and-picture and split screen capabilities
- Quick selection of programs, previews and PIP sources via the 10 input selection buttons
- Multiple aspect ratio selections, scale/zoom function and Audio-Follow-Video support
- Advanced noise reduction and DSP technology
- Embed/De-embed audio on HDMI/DisplayPort inputs and outputs
- Stereo speaker output on 4-pin terminal connector (10W per channel into 8Ω)
- Built-in video Proc-Amp; colour, hue, sharpness, contrast and brightness are set individually for each input
- Front panel controls with OSD, RS-232, Ethernet and IR remote for flexible control options
- Inputs: 4x HDMI in, 4x universal 15-pin HD, 2x DisplayPort in, 10x 3.5mm audio in, S/PDIF RCA in, RJ45, RS232, USB
- Outputs: 2x HDMI out, 1x VGA out, 1x DisplayPort out, 5-pin terminal block out, 4-pin terminal block out, S/PDIF RCA out
- 1U 19" rack mountable enclosure
Contents
Switcher/Scaler, UK mains lead, rack ears and IR remote
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.58