Print Page
KEL5002A-A
Infrared Emitter, 940 nm, 10 °, T-1 3/4 (5mm), 60 mW/Sr
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.060 |
10+ | € 0.857 |
25+ | € 0.829 |
50+ | € 0.765 |
100+ | € 0.688 |
500+ | € 0.629 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNOWLEDGE-ON
Manufacturer Part NoKEL5002A-A
Order Code4890929
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity10°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)60mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max1.4V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The KEL5002A-A is a GaAlAs Infrared Emitting Diode is designed for high power and low forward voltage applications. This device is optimized for speed and efficiency at emission wavelength 940nm and has a high radiant efficiency over a wide range of forward current. It is suitable for use in IR audio and telephone, IR communication, optical switch and available for wireless digital data transmission.
- High reliability
- Available for pulse operating
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
-
Forward Current If(AV)
100mA
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
10°
Radiant Intensity (Ie)
60mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.4V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000301