Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoSTM 106 D-RA
Order Code1218905
Product RangeSTM Series
Your Part Number
Technical Datasheet
84 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 21.080 |
| 5+ | € 16.390 |
| 10+ | € 15.400 |
| 20+ | € 14.400 |
| 50+ | € 13.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoSTM 106 D-RA
Order Code1218905
Product RangeSTM Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeSTM Series
Switch MountingThrough Hole
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom30V
SVHCLead (23-Jan-2024)
Product Overview
The STM 106 D-RA is a SPDT non-illuminated through-hole Miniature Toggle Switch with ON-ON switch function and solder switch terminal. It is suitable for horizontal mounting, without thread. It has chromium-plated lever diallyl phthalate case and silver-plated copper alloy terminals.
- UL94V-0 Flammability rating
- <lt/>20mΩ Contact resistance
- <gt/>1000MΩ at 500VDC Insulation resistance
- 40000-cycle Make-and-break electrical life
- 200000-cycle Minimum mechanical life
- -20 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
SPDT
Product Range
STM Series
Contact Current Max
6A
Switch Terminals
Solder
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008