Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 807.560 |
Product Information
Product Overview
98 99 12 is a 26 Pc 1000V insulated standard tool kit for works on electrical installations. It is equipped with a range of insulated KNIPEX tools for works on electrical installations.
- Shock-resistant plastic case
- Foam inserts with recesses for the tools, fixable partition wall
- Dimensions, exterior (W x H x D) is 440 x 105 x 385mm
- All tools 100% tested and meet 1000V insulated requirements
- DIN EN 60900 IEC 60900 standard
Contents
03 07 200 combination plier, 70 07 160 diagonal cutter, 98 00 10/98 00 11/98 00 12/98 00 13/98 00 14/98 00 17/98 00 19 open end wrenches, 98 53 03 dismantling knife, 98 20 25/98 20 35/98 20 40/98 20 55/98 24 00/98 24 01/98 24 02 screwdrivers, 98 40 T-handle, 98 47 10/98 47 11/98 47 12/98 47 13/98 47 14/98 47 17/98 47 19 hex sockets, 98 52 cable knife.
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Technical Specifications
26 Pcs of Combi Pliers, Cutter, Wrenches, Screwdrivers, T-Drive, Hex Sockets, Dismantle/Cable Knives
-
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate