Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No97 51 10
Order Code3483708
Also Known AsGTIN UPC EAN: 4003773043171
Technical Datasheet
16 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.670 |
3+ | € 44.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 45.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 51 10
Order Code3483708
Also Known AsGTIN UPC EAN: 4003773043171
Technical Datasheet
Crimp Tool TypeHand
For Use WithRJ-11, RJ-12 and RJ-45 Modular Plugs
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Professional tool for cutting and stripping unshielded ribbon telephone cables
- For crimping 6- and 8-pole Western plugs type RJ 11/12 (9.65 mm width) and type RJ 45 (11.68 mm width)
- Exact crimping process due to parallel crimping
- Repetitive, high crimping quality due to integral lock (self-releasing mechanism)
- With length cutter and stripping knife for ribbon cables 6 and 12 mm length
- With additional stripping device for round cables
- Chrome vanadium electric steel in special quality, oil-hardened
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
RJ-11, RJ-12 and RJ-45 Modular Plugs
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 97 51 10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36