Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No97 68 145 A
Order Code1779824
Also Known AsGTIN UPC EAN: 4003773071754
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.830 |
3+ | € 40.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 41.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 68 145 A
Order Code1779824
Also Known AsGTIN UPC EAN: 4003773071754
Technical Datasheet
Crimp Tool TypeHand
For Use With23-13AWG End SleevesFerrules
Product Range-
Product Overview
For crimping end sleeves (ferrules) according to DIN 46228 parts 1 + 4 in the range from 0.25 up to 2.5 mm². Crimping in marked trapezoidal dies for reliable connections between the sleeve and the conductor. Vanadium electric steel- forged, oil-hardened.
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
23-13AWG End SleevesFerrules
Technical Docs (1)
Alternatives for 97 68 145 A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17