Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No70 06 125
Order Code3483435
Also Known AsGTIN UPC EAN: 4003773018124
Technical Datasheet
26 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 36.970 |
3+ | € 36.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No70 06 125
Order Code3483435
Also Known AsGTIN UPC EAN: 4003773018124
Technical Datasheet
Cutter TypeSide
Overall Length125mm
Cut TypeDiagonal
Cutting Capacity Max3mm
Cutting Edge Hardness62°
Product Range-
Product Overview
The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting-edge tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC. Narrow head style for use in confined areas. Vanadium electric steel, forged, multi stage oil-hardened.
- Two colour two component comfort grip handles
- All cutting edges have been induction hardened
- Manufactured to 1000V IEC/DIN EN 60900
- Clean cutting of thin copper wires, also at the cutting-edge tips
- Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC
- Narrow head style for use in confined areas
- Vanadium electric steel- forged, oil-hardened
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
62°
Overall Length
125mm
Cutting Capacity Max
3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133356