Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No48 11 J4.
Order Code4401153
Also Known AsGTIN UPC EAN: 4003773048558
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKNIPEX
Manufacturer Part No48 11 J4.
Order Code4401153
Also Known AsGTIN UPC EAN: 4003773048558
Technical Datasheet
Plier StyleCirclip
Plier TypeInternal Straight
Jaw Opening Max140mm
Bore Size Min85mm
Bore Size Max140mm
Overall Length320mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips
- Bolted joint: precise, zero backlash operation of pliers
- Non-slip plastic coating on the handles
- Pliers body: chrome vanadium electric steel, forged, oil-hardened
- Inserted tips: spring steel wire, drawn
Technical Specifications
Plier Style
Circlip
Jaw Opening Max
140mm
Bore Size Max
140mm
No. of Tips Supplied
-
SVHC
No SVHC (17-Dec-2015)
Plier Type
Internal Straight
Bore Size Min
85mm
Overall Length
320mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58