Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | € 24.890 |
Price for:Each
Minimum: 6
Multiple: 6
€ 149.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No46 13 A0
Order Code4241143
Plier TypeExternal Straight
Overall Length140mm
Bore Size Min3mm
Bore Size Max10mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Circlip plier for external circlip on shaft
- Solid style, forged
- Non-slip, solid tips
- Chrome-plated pilers and head
- Plastic coated handles
- DIN 5254 A standard
- Dimension is 140 x 71 x 11mm
- Size of shaft is Ø 3 – 10mm
- Tips (diameter) is Ø 0.9mm
Technical Specifications
Plier Type
External Straight
Bore Size Min
3mm
No. of Tips Supplied
-
SVHC
No SVHC (27-Jun-2018)
Overall Length
140mm
Bore Size Max
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093