Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | € 24.040 |
Price for:Each
Minimum: 6
Multiple: 6
€ 144.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No44 13 J2
Order Code4241122
Plier TypeInternal Straight
Overall Length180mm
Bore Size Min19mm
Bore Size Max60mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- 7inch, forged tip, internal snap ring plier
- Internal circlip pliers for installing or removing circlips in bore holes
- For fitting snap rings into bores ranging from 3/4" to 2 23/64"
- Solid style, forged, non-slip, straight solid tips
- Tips are forged as one part of the tool
- Pliers body and tips chrome vanadium steel, forged, oil-hardened, chrome-plated surface finish
- DIN 5256 C standard
- Rivet joint type, red colour
- Ø 19 to 60mm size of bore range, Ø 1.8mm tips (diameter)
- Dimension is 180 x 49 x 12mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Type
Internal Straight
Bore Size Min
19mm
No. of Tips Supplied
-
SVHC
No SVHC (27-Jun-2018)
Overall Length
180mm
Bore Size Max
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143