12 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 46.660 |
3+ | € 45.730 |
Product Information
Product Overview
For the fast and precise stripping of all common round and damp-proof installation cables (e.g. NYM cable 3 x 1.5 mm² up to 5 x 2,5 mm²), data cable (e.g. twisted pair) and coax cable. Innovative, ergonomic pistol grip design for easy cutting, stripping and longitudinal cut of the sheath. Conical, slimmed down tool ends for better access in confined areas. Stripping device for cross-sections 0.2 / 0.3 / 0.8 / 1.5 / 2.5 / 4 mm². Simplified insertion of single wires for stripping using location ridges. With opening spring and locking device. Easy insertion of coax and data cable thanks to opening aid. Multi-component design with a soft plastic zone for comfortable use and a secure grip. Housing made from stable glass fibre reinforced plastic. For left-handers.
Technical Specifications
-
Round & Damp-proof Installation, Twisted Pair Data and Coax Cables
4.8mm to 7.5mm
ErgoStrip
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate