Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No16 30 145 SB
Order Code2802657
Also Known AsGTIN UPC EAN: 4003773081029
Technical Datasheet
8 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 73.720 |
6+ | € 72.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 73.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No16 30 145 SB
Order Code2802657
Also Known AsGTIN UPC EAN: 4003773081029
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric19mm to 40mm
For Use With19mm to 40mm Round PVC Cable , Rubber, Silicone & PTFE Sheaths
Product Range-
Product Overview
For dismantling round cable sheaths made of PVC, rubber, silicone or PTFE from 6.0 - 29.0 mm dia.. Self-tightening holding lever. With knurled nut for cutting depth adjustment. Changing from circular to longitudinal cutting by turning the tool body. Spiral cutting for removing intermediate pieces. Replaceable blade. Housing: plastic, impact-proof.
Technical Specifications
Stripping Capacity AWG
-
For Use With
19mm to 40mm Round PVC Cable , Rubber, Silicone & PTFE Sheaths
Stripping Capacity Metric
19mm to 40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105