Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 66.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 66.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No13 76 200 ME
Order Code4177185
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.75mm² to 6mm², 0.5mm² to 4mm²
For Use WithKnipex 0.75-6mm2 Solid & 0.5-4mm2 Stranded Conductors, Copper & Aluminium Cables
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
13 76 200 ME is a WireStripper (Metric version). It has a hybrid design: as flat as needle-nose pliers, as wide as combination pliers for high stability with good accessibility. Precisely ground stripping profiles for solid conductors from 0.75 - 6mm² and fine-stranded conductors from 0.5 - 4mm². The convex gripping surface on one side for secure gripping of flat material and gripping area for round material.
- Clever stripping: large capacity range, sharply ground stripping profiles and intuitive positioning
- Innovative cutting geometry: easier cutting, especially of flat cables
- Precise positioning of the wire thanks to location ridges
- Easy cutting of copper and aluminium cables up to Ø 15mm
- Wide, cross-hatched gripping surfaces for twisting wires
- Milled groove for secure holding and pulling of small work pieces such as nails
- Outer edges for deburring pipes
- Chrome-plated plier, polished head, insulated with multi-component grips, VDE-tested handles
- Dimension is 200 x 60 x 28mm
Technical Specifications
Stripping Capacity AWG
-
For Use With
Knipex 0.75-6mm2 Solid & 0.5-4mm2 Stranded Conductors, Copper & Aluminium Cables
SVHC
No SVHC (27-Jun-2018)
Stripping Capacity Metric
0.75mm² to 6mm², 0.5mm² to 4mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.296