Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No12 52 195
Order Code3537540
Product RangePreciStrip
Technical Datasheet
29 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 111.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 111.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 52 195
Order Code3537540
Product RangePreciStrip
Technical Datasheet
Stripping Capacity AWG28AWG to 5AWG
Stripping Capacity Metric0.08mm² to 16mm²
For Use With0.08-16mm2 Wire & Solid Round Cables
Product RangePreciStrip
SVHCNo SVHC (27-Jun-2018)
Product Overview
12 52 195 is a PreciStrip16 automatic insulation stripper. Properly stripped away with deft precision, strip everything from very fine to thick cables with stranded or solid conductors. Simple, precise stripping of fine wires and solid round cables with a wide capacity range from 0.08 to 16mm² with only one pair of pliers. Good grip provided by semi-circular grooved metal holding clamps. A patented automatism regulates the depth of the cut, the neutral point of the automatism can be adjusted in fine steps in special operating conditions (insulation material, temperature).
- With adjustable length stop for precision work repeated accurately each time
- Inscription area for customisation
- Comfortable operation with ergonomic dual-component handle
- Easily replaceable blade cassette
- 195 x 120 x 28mm dimension
- 0.08 to 16.0mm² stripping capacities in square millimetres
- 28 to 6AWG capacity
Technical Specifications
Stripping Capacity AWG
28AWG to 5AWG
For Use With
0.08-16mm2 Wire & Solid Round Cables
SVHC
No SVHC (27-Jun-2018)
Stripping Capacity Metric
0.08mm² to 16mm²
Product Range
PreciStrip
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18