Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No12 21 180
Order Code4131915
Also Known AsGTIN UPC EAN: 4003773000815
Technical Datasheet
2 In Stock
6 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 77.720 |
3+ | € 76.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 77.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 21 180
Order Code4131915
Also Known AsGTIN UPC EAN: 4003773000815
Technical Datasheet
Stripping Capacity AWG20AWG to 10AWG
Stripping Capacity Metric0.5mm² to 6mm²
For Use WithInsulations & Stranded Conductor Wires
Product Range-
Product Overview
With replaceable blades for 4 or 6 different conductor cross-sections. Leave wire undamaged thanks to precision-ground blade shapes, even multi-stranded conductors are stripped gently. During stripping, the wire is held firmly by clamping jaws. With length stop for constant stripping length during repetitive work. A spring leads the stripper back to the starting position. Pliers body: aluminium. Blade: special tool steel, oil-hardened.
Technical Specifications
Stripping Capacity AWG
20AWG to 10AWG
For Use With
Insulations & Stranded Conductor Wires
Stripping Capacity Metric
0.5mm² to 6mm²
Product Range
-
Technical Docs (1)
Alternatives for 12 21 180
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4238