Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No11 82 130
Order Code1779811
Also Known AsGTIN UPC EAN: 4003773071648
Technical Datasheet
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 52.210 |
3+ | € 51.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 52.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No11 82 130
Order Code1779811
Also Known AsGTIN UPC EAN: 4003773071648
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.03mm to 1mm
For Use WithSolid & Stranded Wires
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
11 82 130 is an electronics wire stripping shear. It is used for cutting and stripping solid, multicore, and finely stranded conductors with conductor cross-sections up to 0.75mm². Pointed head of shear above the wire stripping hole for the accurate cutting of fine wire in confined places. Easy adjustment to the required diameter of solid or stranded wire with knurled screw and lock nut.
- Opening spring for easy repetitive work, polished pliers head
- With multi-component grips handles
- Dimension is 140 x 76 x 18mm
- Stripping capacities in square range from 0.01 to 0.75mm²
- Special tool steel, forged, oil-hardened material type
- Bolted joint type
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Stripping Capacity AWG
-
For Use With
Solid & Stranded Wires
SVHC
No SVHC (17-Dec-2015)
Stripping Capacity Metric
0.03mm to 1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08