Quantity | Price (ex VAT) |
---|---|
1+ | € 1,465.000 |
Product Information
Product Overview
Equipped with 65 brand name quality tools, some VDE-tested according to DIN EN 60900. Hard-wearing ABS hard-shell construction with aluminium frame and circular buffer protection. Pull-out handle embedded in the base and two integrated smooth in-line skater runners. Can be opened on one or both sides- bottom tray and cover can be opened independently. Stands stable in any opening position due to lid-holders and hinge mechanisms on both sides, that register in a position of 45° and 90°. 3-digit lock and two flip-locks for fixation of the cover. Removable document compartment and removable tool panel with 13 tool pouches. Base tray, height 60 mm, can be subdivided by flexible inserts- tool panel as cover plate with 13 tool pouches. Dimensions, external (W x H x D): 510 x 270 x 410 mm, dimensions, interior (W x H x D): 480/445 x (105 + 105) x 370/330 mm.
Technical Specifications
65 Pcs of TwinKey, Pliers, Strippers, Diagonal Cutter, Plier Wrench, Cable Knife, Screwdriver & Case
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate