Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 21 02 EL
Order Code2802671
Also Known AsGTIN UPC EAN: 4003773081951
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 540.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 540.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 21 02 EL
Order Code2802671
Also Known AsGTIN UPC EAN: 4003773081951
Technical Datasheet
Kit Contents23 Pcs of Plier, Stripper, Cutter, Knife, Dismantling, Hacksaw, Hammer, Ruler, Chisel, Screwdrivers
Product Range-
Plug Type-
Product Overview
Light design made of hard-wearing, reinforced polyester fabric. Front additionally reinforced with aluminium brackets. Semi-fold-out front with adjustable loops and exterior document compartment. With galvanized steel base tray. With carrying handle and adjustable shoulder strap. Dimensions, interior (W x H x D): 420 x 250 x 160 mm. Contains 23 brand name quality tools, partly VDE tested according to DIN EN/IEC 60900.
Technical Specifications
Kit Contents
23 Pcs of Plier, Stripper, Cutter, Knife, Dismantling, Hacksaw, Hammer, Ruler, Chisel, Screwdrivers
Plug Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.7