Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV110-061
Order Code2839562
Product RangeVoice / Data / Video Tools & Connectors
Also Known AsGTIN UPC EAN: 092644580949
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.110 |
3+ | € 14.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV110-061
Order Code2839562
Product RangeVoice / Data / Video Tools & Connectors
Also Known AsGTIN UPC EAN: 092644580949
Technical Datasheet
Stripping Capacity Metric6.35mm to 7.937mm
For Use WithRG59, RG6, RG6-QS Coaxial Cables
Product RangeVoice / Data / Video Tools & Connectors
SVHCTo Be Advised
Product Overview
This cable stripper prepares multiple types of cable in common voice/data/video applications. It features an exclusive sliding depth gauge and variable stripping capability. The Klein Tools' coax cable radial stripper 2-level is made of high quality materials and construction for long-lasting results.
- Finger loop design facilitates easy, controlled rotation
- Bright, highly visible color for quick identification
Technical Specifications
Stripping Capacity Metric
6.35mm to 7.937mm
Product Range
Voice / Data / Video Tools & Connectors
For Use With
RG59, RG6, RG6-QS Coaxial Cables
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088904