Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoCL2300A
Order Code3392408
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Current Measure AC Max600A
Voltage Measure AC Max750V
Voltage Measure DC Max1kV
Resistance Measure Max60Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max32mm
Product Range-
SVHCTo Be Advised
Alternatives for CL2300A
2 Products Found
Product Overview
- 600A AC/DC TRMS clamp meter with temperature
- Measures AC/DC voltage & current, resistance, capacitance, frequency, duty cycle, temperature
- Also tests non-contact voltage, diodes, continuity
- Backlit display and worklight
- Magnetic mount and lead storage
- Non-contact voltage tester
- Analog bar graph
- IP42 rated
- CAT IV safety rating for 600V
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Voltage Measure AC Max
750V
Resistance Measure Max
60Mohm
Range Selection
Auto, Manual
Jaw Opening Max
32mm
SVHC
To Be Advised
Current Measure AC Max
600A
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699